387-028-559-207

Heilind Number:EDA387-028-559-207
Manufacturer:EDAC
Manufacturer Number:387-028-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic connections. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics in your setup. With a 3A amperage rating, it guarantees efficient power transmission, while the Copper Alloy contact material guarantees strong and secure connections. Its double-row design with 28 positions offers ample room for multiple connections, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. The right-angle mount orientation makes it versatile for various installation setups, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Upgrade your PCB connectors with this high-quality, high-performance Card Edge Connector.