387-028-559-212

Heilind Number:EDA387-028-559-212
Manufacturer:EDAC
Manufacturer Number:387-028-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and 28 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, and the right-angle mount orientation adds versatility to your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB connections with this essential component.