387-028-559-603

Heilind Number:EDA387-028-559-603
Manufacturer:EDAC
Manufacturer Number:387-028-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various applications. Featuring a single row layout with 28 positions, it offers seamless integration for your circuit boards. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing enable precise connections. Designed for right-angle mounting, it optimizes space utilization on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and harsh environments. Elevate your connectivity solutions with this essential component.