387-028-559-658

Heilind Number:EDA387-028-559-658
Manufacturer:EDAC
Manufacturer Number:387-028-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-658

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration with any setup. With an amperage of 3A, it provides reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Boasting a single row layout with 28 positions, it's perfect for various applications. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation offers flexibility, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity with this essential component.