387-028-559-802

Heilind Number:EDA387-028-559-802
Manufacturer:EDAC
Manufacturer Number:387-028-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-802

Detailed Description

Enhance connectivity in electronic circuitry with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and two rows of 28 positions, it offers ample connectivity options. The right-angle mount orientation makes it easy to install on PCBs, while its 3A amperage rating supports efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications.