387-028-559-803

Heilind Number:EDA387-028-559-803
Manufacturer:EDAC
Manufacturer Number:387-028-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-803

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek Black design, it ensures seamless integration on your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and reliable performance. The Copper Alloy contact material and 2-row configuration with 28 positions offer efficient power transfer. Designed for convenience, it has a Right Angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Operating smoothly in a wide temperature range of -40 to 105 °C, it's perfect for various applications in the realm of Products,Connectors,PCB Connectors,Board To Board PCB Connectors, and Card Edge Connectors. Upgrade your connectivity solutions with this essential component.