387-028-559-807

Heilind Number:EDA387-028-559-807
Manufacturer:EDAC
Manufacturer Number:387-028-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-807

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a high amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCBs. The right-angle mount orientation and 28 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and longevity in your projects. Trust in its quality and precision for seamless board-to-board connections.