387-028-559-808

Heilind Number:EDA387-028-559-808
Manufacturer:EDAC
Manufacturer Number:387-028-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-808

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Built for efficiency, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows of contacts for optimal performance. With a copper alloy construction, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 28 positions, provide ample room for secure board-to-board connections. Designed for seamless integration, its right-angle mount orientation fits effortlessly into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly needs.