387-028-559-812

Heilind Number:EDA387-028-559-812
Manufacturer:EDAC
Manufacturer Number:387-028-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a reliable amperage of 3A, ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 28 positions, with a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. The contact material of Copper Alloy ensures efficient signal transmission. With a convenient right-angle mount orientation, it offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Explore its potential in enhancing your electronic projects.