387-028-559-858

Heilind Number:EDA387-028-559-858
Manufacturer:EDAC
Manufacturer Number:387-028-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-858

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient conductivity and seamless integration. The connector boasts two rows with a total of 28 positions, providing ample connectivity options for your PCB. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic projects with this essential component.