387-028-559-868

Heilind Number:EDA387-028-559-868
Manufacturer:EDAC
Manufacturer Number:387-028-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-559-868

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable signal transmission across its 28 positions, all with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Ideal for board-to-board connections, this connector is a must-have for seamless electronic setups.