387-028-560-201

Heilind Number:EDA387-028-560-201
Manufacturer:EDAC
Manufacturer Number:387-028-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it features a high amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each with a pitch of .156 in and spaced .2 in apart, it offers reliable connections for up to 28 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Perfect for seamless board-to-board connections, this connector is a must-have for your electronic projects.