387-028-560-207

Heilind Number:EDA387-028-560-207
Manufacturer:EDAC
Manufacturer Number:387-028-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-560-207

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage capacity and copper alloy contact material, it guarantees secure power transmission. Its two rows with 28 positions offer ample room for seamless board-to-board connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it's easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore more details in the Products section under Connectors.