387-028-560-212

Heilind Number:EDA387-028-560-212
Manufacturer:EDAC
Manufacturer Number:387-028-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-560-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 28 positions, it offers ample space for secure connections. The contact material is crafted from Copper Alloy, guaranteeing efficient conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing enable precise installation. Its straight mount orientation simplifies connectivity. Upgrade your PCB setup with this reliable connector, perfect for various applications.