387-028-560-802

Heilind Number:EDA387-028-560-802
Manufacturer:EDAC
Manufacturer Number:387-028-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-560-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power distribution, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable and safe operation. With two rows of copper alloy contacts and a .156 inch pitch, it offers seamless integration for up to 28 positions. The straight mount orientation and .2 inch row spacing ensure easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Trust in this essential component for seamless board-to-board connectivity in your electronics projects.