387-028-560-808

Heilind Number:EDA387-028-560-808
Manufacturer:EDAC
Manufacturer Number:387-028-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-560-808

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration in PCB assemblies. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With two rows of 28 positions, this connector allows for efficient signal transmission, while the Copper Alloy contacts guarantee optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. The straight mount orientation facilitates easy installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector meets the highest standards of quality and reliability. Perfect for use in a wide range of electronic devices, it is a must-have component for any PCB assembly project.