387-029-520-101

Heilind Number:EDA387-029-520-101
Manufacturer:EDAC
Manufacturer Number:387-029-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable and long-lasting use. With a single row layout and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. The 29 copper alloy contacts provide a secure connection, while the 3A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Trust in this connector for seamless board-to-board integration in your electronic projects.