387-029-520-104

Heilind Number:EDA387-029-520-104
Manufacturer:EDAC
Manufacturer Number:387-029-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-520-104

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup for optimal performance. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and secure connections. Its single-row configuration with 29 positions and a pitch of .156 inches offers ample space for precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component for seamless data transfer and efficiency.