387-029-520-604

Heilind Number:EDA387-029-520-604
Manufacturer:EDAC
Manufacturer Number:387-029-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-520-604

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Made from durable UL 94V-0 Thermoplastic Polyester housing material and featuring a sleek black finish, this connector ensures reliable performance. With a contact material of Copper Alloy, it guarantees efficient power transmission. Boasting a single row configuration with 29 positions, it offers ample room for connectivity. The .156-inch pitch and .2-inch row spacing make it easy to install on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Trust in its 3A amperage and straight mount orientation for secure connections every time. Upgrade your PCB connectivity with this essential component.