387-029-520-678

Heilind Number:EDA387-029-520-678
Manufacturer:EDAC
Manufacturer Number:387-029-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-520-678

Detailed Description

Enhance your PCB connectivity with this quality Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with 29 positions, ideal for optimizing data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.