387-029-521-102

Heilind Number:EDA387-029-521-102
Manufacturer:EDAC
Manufacturer Number:387-029-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-521-102

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector's single row configuration, with 29 copper alloy contacts, guarantees efficient power transmission at an amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for use in a wide range of electronic applications, this connector is a vital component for seamless board-to-board connections.