387-029-521-104

Heilind Number:EDA387-029-521-104
Manufacturer:EDAC
Manufacturer Number:387-029-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 29 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. With a contact material of Copper Alloy, you can rely on its conductivity. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for diverse environments. Whether for industrial or commercial use, its straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.