387-029-521-108

Heilind Number:EDA387-029-521-108
Manufacturer:EDAC
Manufacturer Number:387-029-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-521-108

Detailed Description

Enhance board connectivity with this Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, it features 29 positions in a single row configuration, ensuring efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A, it meets high-power demands in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile solution for board-to-board connections. Trust in its quality and performance for your connectivity needs.