387-029-521-602

Heilind Number:EDA387-029-521-602
Manufacturer:EDAC
Manufacturer Number:387-029-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-521-602

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 29 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Perfect for professional use in industries like electronics, telecommunications, and more. Elevate your connectivity game with this essential component.