387-029-521-603

Heilind Number:EDA387-029-521-603
Manufacturer:EDAC
Manufacturer Number:387-029-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-521-603

Detailed Description

Enhance connectivity within your circuitry with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for superior safety. With a single row layout featuring 29 copper alloy contact positions, it ensures seamless transmission of data and power. The precise .156-inch pitch and .2-inch row spacing guarantee a secure fit, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its reliability for seamless board-to-board connections in your electronic projects.