387-029-521-604

Heilind Number:EDA387-029-521-604
Manufacturer:EDAC
Manufacturer Number:387-029-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-521-604

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single row configuration with 29 positions, ensuring seamless integration on your board. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments, while the Copper Alloy contact material ensures efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Its sleek black design adds a touch of sophistication to your setup, making it both practical and visually appealing. Upgrade your connectivity solutions with this essential component.