387-029-521-678

Heilind Number:EDA387-029-521-678
Manufacturer:EDAC
Manufacturer Number:387-029-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-521-678

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, a crucial component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability even in challenging environments. Featuring a single row design with 29 positions, it ensures efficient data transfer with a 3A amperage rating. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for straight mount orientation, it effortlessly bridges connections on your board. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it a must-have for any project in need of secure and efficient board-to-board connectivity. Elevate your setup with this essential component, a testament to quality and innovation in the world of PCB connectors.