387-029-523-104

Heilind Number:EDA387-029-523-104
Manufacturer:EDAC
Manufacturer Number:387-029-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-523-104

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 29 positions for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Suitable for a wide range of applications, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.