387-029-523-107

Heilind Number:EDA387-029-523-107
Manufacturer:EDAC
Manufacturer Number:387-029-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-523-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row layout and 29 positions, it offers ample space for efficient board-to-board connections. The black color adds a sleek touch to your design, while the copper alloy contact material guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your PCB. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its straight mount orientation for secure attachment, making it a valuable addition to your connector lineup. Elevate your electronic projects with this essential component, ensuring seamless data and power transmission.