387-029-523-108

Heilind Number:EDA387-029-523-108
Manufacturer:EDAC
Manufacturer Number:387-029-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 29 positions, offering optimal functionality for your circuit board setup. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in challenging environments. The copper alloy contact material guarantees reliable conductivity, while the black housing adds a sleek touch to your electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector has an amperage rating of 3A and can withstand temperatures from -40 to 105 °C. Whether for industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector. Upgrade your connectivity solutions today.