387-029-523-603

Heilind Number:EDA387-029-523-603
Manufacturer:EDAC
Manufacturer Number:387-029-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-523-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black exterior, ensuring a professional and efficient setup. With a current rating of 3 A, it guarantees reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Featuring a single row layout and 29 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, precise alignment is ensured. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB connections with this essential component.