387-029-523-612

Heilind Number:EDA387-029-523-612
Manufacturer:EDAC
Manufacturer Number:387-029-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-523-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 29 positions, it ensures efficient power delivery. The Copper Alloy contacts, spaced at .156 inches with .2-inch row spacing, guarantee reliable signal transmission. Perfect for straight mounting, it withstands extreme temperatures from -40 to 105 °C. Elevate your connection game with this essential component for any electronic setup.