387-029-524-168

Heilind Number:EDA387-029-524-168
Manufacturer:EDAC
Manufacturer Number:387-029-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-524-168

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With one row of 29 copper alloy contacts, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Engineered for versatility, it allows for straight mounting orientation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity experience with this essential component.