387-029-524-658

Heilind Number:EDA387-029-524-658
Manufacturer:EDAC
Manufacturer Number:387-029-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-524-658

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers reliable performance. With a single row design and 29 positions, it ensures seamless board-to-board connections. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for a secure fit, making it a valuable component in your PCB setup. Elevate your connectivity game with this essential connector.