387-029-540-102

Heilind Number:EDA387-029-540-102
Manufacturer:EDAC
Manufacturer Number:387-029-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-540-102

Detailed Description

Enhance connectivity within your circuit board with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 29 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. The pitch of .156 inches and row spacing of .2 inches allow for easy installation, while the straight mount orientation offers flexibility in positioning. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance. Elevate your PCB design with this essential component.