387-029-540-104

Heilind Number:EDA387-029-540-104
Manufacturer:EDAC
Manufacturer Number:387-029-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-540-104

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 29 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With a 3 A amperage and operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. The black color and straight mount orientation add versatility, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Elevate your PCB connections with this essential component.