387-029-540-603

Heilind Number:EDA387-029-540-603
Manufacturer:EDAC
Manufacturer Number:387-029-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-540-603

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 29 positions, perfect for efficient PCB-to-PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic applications. Its .156-inch pitch and .2-inch row spacing allow for precise and secure mounting, while the straight mount orientation simplifies installation. Trust in this essential component to deliver consistent performance in your projects.