387-029-540-604

Heilind Number:EDA387-029-540-604
Manufacturer:EDAC
Manufacturer Number:387-029-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 29 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation provides flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for diverse environments. Upgrade your connectivity solutions with this high-quality component.