387-029-540-658

Heilind Number:EDA387-029-540-658
Manufacturer:EDAC
Manufacturer Number:387-029-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-540-658

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 29 positions, ensuring seamless integration into your system. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved with ease. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your setup with this essential component for efficient and dependable board-to-board connections.