387-029-541-101

Heilind Number:EDA387-029-541-101
Manufacturer:EDAC
Manufacturer Number:387-029-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Its sleek black design not only adds a professional touch but also ensures reliable performance. With a current rating of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers durability and fire resistance. Featuring a single row layout with 29 positions, this connector is optimized for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees secure and stable contact. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and efficient linking. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB connectivity with this essential component.