387-029-541-102

Heilind Number:EDA387-029-541-102
Manufacturer:EDAC
Manufacturer Number:387-029-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-541-102

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a vital component for streamlined electronic setups. Designed for seamless integration, this connector boasts a single row configuration with 29 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. The black housing not only adds a sleek touch but also provides essential protection. Featuring copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it enables secure and stable connections. With a maximum amperage of 3A, this connector is perfect for high-performance applications. Its straight mount orientation facilitates easy installation, while its compact design saves valuable space on PCBs. Trust in our Card Edge Connector to deliver optimal connectivity solutions for your electronic projects.