387-029-541-103

Heilind Number:EDA387-029-541-103
Manufacturer:EDAC
Manufacturer Number:387-029-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-541-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable transmission. Featuring 29 positions and a pitch of .156 inches, it offers ample connectivity options with a row spacing of .2 inches. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for a range of applications, this connector is a must-have for any electronic setup.