387-029-541-108

Heilind Number:EDA387-029-541-108
Manufacturer:EDAC
Manufacturer Number:387-029-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-541-108

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed to streamline and secure your board-to-board connections. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring a single row layout with 29 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The straight mount orientation and compact design make it easy to integrate seamlessly into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial and electronic projects. Elevate your connectivity game with this essential component.