387-029-541-112

Heilind Number:EDA387-029-541-112
Manufacturer:EDAC
Manufacturer Number:387-029-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-541-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Designed for efficiency, this connector features a single row layout with 29 contact positions, ensuring reliable data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, offering durability and safety in any application. Its copper alloy contact material guarantees optimal conductivity, while the pitch and row spacing of .156 in and .2 in respectively, facilitate easy installation on PCBs. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for superior performance. Available in sleek black, it seamlessly blends with any design aesthetic. Elevate your connectivity solutions with this essential component.