387-029-541-158

Heilind Number:EDA387-029-541-158
Manufacturer:EDAC
Manufacturer Number:387-029-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-541-158

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 29 positions and a pitch of .156 inches, ensuring efficient data transmission. The contact material, made from durable Copper Alloy, guarantees reliable performance, while the housing crafted from UL 94V-0 Thermoplastic Polyester offers superior protection. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches facilitate easy installation, making it an essential component in your electronic assembly projects.