387-029-541-658

Heilind Number:EDA387-029-541-658
Manufacturer:EDAC
Manufacturer Number:387-029-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-541-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed to streamline PCB connections, this black connector boasts a single row layout with 29 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for new installations or replacements, this connector, categorized under Board To Board PCB Connectors, is a must-have for any electronic setup.