387-029-542-101

Heilind Number:EDA387-029-542-101
Manufacturer:EDAC
Manufacturer Number:387-029-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-542-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 29 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester for durability, it offers reliable performance even in harsh operating conditions ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating, you can trust in its ability to power your components. Whether for personal electronics or industrial applications, this Straight-mount connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options.