387-029-542-102

Heilind Number:EDA387-029-542-102
Manufacturer:EDAC
Manufacturer Number:387-029-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-542-102

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector. Designed for seamless integration in PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and copper alloy contact material, it guarantees reliable power transmission. Boasting a single row configuration with 29 positions and a .156-inch pitch, it offers precise and efficient connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic setups with this high-quality connector, a must-have in the world of PCB connections.