387-029-542-108

Heilind Number:EDA387-029-542-108
Manufacturer:EDAC
Manufacturer Number:387-029-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-542-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 29 positions, allowing for efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and stable connectivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Perfect for various applications, from consumer electronics to industrial machinery, this connector is a crucial component for your connectivity needs. Upgrade your devices with this high-quality connector for enhanced performance and durability.