387-029-542-658

Heilind Number:EDA387-029-542-658
Manufacturer:EDAC
Manufacturer Number:387-029-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-542-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees longevity and stability in any application. Featuring a single row layout with 29 positions and a pitch of .156 inches, it offers seamless integration on your board. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's perfect for versatile usage. Trust in our Connector to streamline your PCB connections with efficiency and precision.